The 1-1879126-4 resistor from TE Connectivity is a thin film device with a resistance of 124 ohms and a tolerance of 0.1%. It is packaged in a 0402 case and is suitable for operation between -55°C and 155°C. The resistor is available on tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1879126-4 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 124R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.