This rectangular component has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a molded package with a length of 1mm and a depth of 0.5mm. The resistance is 127 ohms with a tolerance of 0.1%. It is not RoHS compliant and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1879126-7 technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 127R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.