This 0402 surface mount resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. It is available in a tape and reel packaging with 1000 units per package. The resistor is RoHS compliant and has a resistance of 40.2 ohms with a tolerance of 0.1%. It is not radiation hardened and is compliant with Reach SVHC regulations.
Sign in to ask questions about the TE Connectivity 1-1879213-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1879213-9 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 40.2R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879213-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.