This surface-mount resistor features a flame retardant coating and is available in quantities of 500. The device measures 0.28 inches in height, 0.287 inches in width, and 0.531 inches in length. Operating temperatures range from -80°C to 280°C, with a maximum power dissipation of 5W. The resistor is compliant with RoHS regulations and is available in the SMF and CGS series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Features | Flame Retardant Coating |
| Height | 0.28inch |
| Length | 0.531inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Tolerance | 5% |
| Width | 0.287inch |
| RoHS | Compliant |