This radial solder resistor has a resistance of 22 ohms with a tolerance of 5%. It can handle a maximum power dissipation of 80 watts and is packaged in bulk quantities of 10 units. The resistor is not radiation hardened and is compliant with RoHS regulations. It has a length of 5.984 inches and is made by TE Connectivity as part of the CGS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879443-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 5.984inch |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879443-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.