The 1-1879443-9 resistor from TE Connectivity is a radial lead resistor with a resistance of 33 ohms and a tolerance of 5%. It has a maximum power dissipation of 80 watts and is packaged in a bulk quantity of 10 units. The resistor is made with a solderable lead style and has a length of 5.984 inches. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879443-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 5.984inch |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879443-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.