The TE Connectivity CGS series radial solder lead resistor has a resistance of 6.8 ohms with a tolerance of 5%. It is packaged in bulk quantities of 10 units. The resistor is RoHS compliant and is not radiation hardened. It has a maximum power dissipation of 2.5 kW and a length of 23.622 inches.
TE Connectivity 1-1879457-1 technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 23.622inch |
| Max Power Dissipation | 2.5kW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879457-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.