The 1-1879656-8 resistor from TE Connectivity is a through-hole fixed resistor with a 2.5mm diameter and 0.283inch length. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and available in bulk packaging with 250 units per package. It has a maximum power dissipation of 250mW and a resistance of 301kΩ with a tolerance of 0.5%.
TE Connectivity 1-1879656-8 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 301kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879656-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.