Res Thin Film 0603 6.04 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
TE Connectivity 1-1879743-1 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 6.04R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879743-1 to view detailed technical specifications.
No datasheet is available for this part.