55-position, 2mm pitch male backplane connector featuring vertical orientation and through-hole mounting. Contacts are constructed from bronze with gold plating (0.76um thickness) for reliable connectivity. This unshielded, press-fit termination connector operates within a temperature range of -55°C to 125°C. It is packaged in a tube for efficient handling.
TE Connectivity 1-188232-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-188232-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.