
16-position, 2-row female socket strip for board-to-board applications. Features a 1.27mm pitch and straight, top-entry SMD termination for surface mounting. Constructed with bronze contacts and tin plating, offering a 1A contact current rating and 1.5A overall current rating. Nylon insulation in red provides UL94 V-0 flammability rating. Operating temperature range of -40°C to 105°C with a 100V DC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-188275-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | Yes (With) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.21inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 22.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 230V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-188275-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
