Conn D-Subminiature PL 9 POS Press ST Thru-Hole 9 Terminal 1 Port
TE Connectivity 1-188440-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.