TE Connectivity 1-1897552-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 1.32inch |
| Hybrid Connector | No |
| Length | 1.89inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 0.157inch |
| Polarized | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.73inch |
| RoHS | Compliant |
No datasheet is available for this part.