TE Connectivity 1-1897556-2 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94-HB |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.