26 Position, 2-Row, 2mm Pitch Rectangular Wire Housing for signal applications. Male, straight cable mount connector with tab contacts, designed for wire-to-wire connectivity. Features a black housing, 21mm depth, 28.6mm length, and 11.3mm width. Operating temperature range of -67°C to 221°C with a 125V voltage rating. UL approved and UL94 V-0 flammability rated, this halogen-free and RoHS compliant component is supplied in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1903127-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 28.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Voltage Rating | 125V |
| Width | 11.3mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903127-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.