
28-position, 2-row, male wire-to-wire connector housing with a straight orientation. Features gold contact plating, a black glass polyester body, and a 0.079-inch pitch with 0.129-inch row spacing. Operates within a temperature range of -67°C to 221°C and has a maximum voltage rating of 125V AC. This UL94 V-0 flammability rated component is RoHS compliant and designed for 22AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1903128-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Glass, Polyester |
| Connector System | Wire-to-Wire |
| Contact Plating | Gold |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 36.78mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 125V |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.079inch |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1100D |
| VDE Tested | No |
| Width | 13.9mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903128-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
