6-position, 2-row wire-to-wire power connector with straight orientation and tab contacts. Features a black glass and polyester body, 2.5mm pitch, and 0.129-inch row spacing. Rated for 250V AC, with a maximum operating temperature of 221°C and a minimum of -67°C. UL and RoHS compliant, with UL94 V-0 flammability rating. Designed for panel mounting with snap-in feature, accommodating 18AWG wire.
Sign in to ask questions about the TE Connectivity 1-1903131-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1903131-3 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 13.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 19.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 2.5mm |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1200, AMP |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 13.9mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903131-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.