
This 125mm multimode fiber optic cable features a twin zip wire/cable type with a diameter of 2mm and a color of orange. It is compliant with ELV regulations and RoHS standards. The cable is packaged in bulk and has a male gender. It exhibits an insertion loss of 0.5dB and a return loss of 0dB.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1906016-3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 13m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.