This 11m multimode fiber optic cable features LC duplex connectors with LC SECURE, a yellow and beige color scheme, and a twin zip wire/cable type. The cable is made of OFNR jacket material and is compliant with ELV standards. It has an insertion loss of 0.51dB and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1906053-1 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC SECURE |
| Connectors Color | Yellow, Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 11m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.