
This 12m multimode cable features a brown color with a blue twin zip wire and a 2mm diameter. It is compliant with ELV regulations and available in bulk packaging. The cable has an insertion loss of 0.5dB and a return loss of 0dB.
Sign in to ask questions about the TE Connectivity 1-1906097-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1906097-2 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 12m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1906097-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.