
This 17m cable features a blue twin zip wire with a 2mm diameter and multimode operation. It is compliant with ELV standards and available in bulk packaging. The cable is not radiation hardened and has a return loss of 0dB and an insertion loss of 0.5dB.
Sign in to ask questions about the TE Connectivity 1-1906097-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1906097-7 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 17m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1906097-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.