This multimode fiber optic cable is designed for general use and is compliant with ELV standards. It features an orange color and a diameter of 7.8mm. The cable has a length of 45.72 meters and exhibits an insertion loss of 0.75dB. It meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1918751-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 45.72m |
| Mode | Multimode |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1918751-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.