TE Connectivity 1-1918777-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Mode | Multimode |
| Number of Ports | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1918777-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.