TE Connectivity 1-192044-9 technical specifications.
| Package/Case | SIL |
| Contact Plating | Silver |
| Diode Type | BRIDGE |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Louvertac, LAV |
| RoHS | Compliant |
No datasheet is available for this part.