TE Connectivity 1-192045-2 technical specifications.
| Product Length (mm) | 5.08 |
| Product Height (mm) | 0.56 |
| Type | Bridge Louver |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-192045-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.