This female copper bridge diode features gold contact plating and is packaged in bulk. It is compliant with ELV standards and RoHS regulations. The diode type is BRIDGE and is not lead-free. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-192046-9 technical specifications.
| Contact Plating | Gold |
| Diode Type | BRIDGE |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Louvertac, LAV |
| RoHS | Compliant |
No datasheet is available for this part.