
This Ethernet cable assembly features a male to male RJ45 connector configuration and is 3.048 meters in length. The cable is constructed with 24AWG wire and is compliant with RoHS regulations. It is also ELV compliant, making it suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.048m |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |