
This cable assembly features a grey colour and is 3.048m in length. It has a keyed RJ45 connector on one end and a keyed RJ45 connector on the other end. The assembly is compliant with ELV and RoHS regulations. It is not halogen free.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.048m |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |