
This cable features a blue color and is constructed with 24AWG wire. It is a male to male RJ45 to RJ45 connector assembly that is not halogen free. The cable has a length of 4.27 meters and is RoHS compliant.
TE Connectivity 1-1933118-4 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.27m |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.