This 5.18m cable assembly features blue color, RJ45 connectors, and a 24AWG wire gauge. It is not halogen free and is RoHS compliant. The assembly is designed for Cat5e, Cat6, and Cat7 applications.
TE Connectivity 1-1933118-7 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 5.18m |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.