This 5.79m cable assembly features blue color-coded wiring and RJ45 connectors at both ends. It is compliant with ELV and RoHS standards, but not halogen-free. The cable has a 24AWG gauge and is not keyed for orientation.
TE Connectivity 1-1933118-9 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 5.79m |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.