
This 5.79m Ethernet cable assembly features male to male RJ45 connectors and is constructed with 24AWG wire. It is compliant with RoHS regulations and is suitable for use in a variety of networking applications. The assembly is packaged in bulk and is not halogen free.
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 5.79m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |