CONN INSERT ASSY FEED-THRU BLUE
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female to Female |
| Insulation Color | Blue |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Series | SL |
| RoHS | Compliant |