TE Connectivity 1-1933401-0 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 3048mm |
| Packaging | Bag |
| RoHS | Compliant |
No datasheet is available for this part.