
TE Connectivity 1-1933422-1 technical specifications.
| Body Material | PPO, Polyphenylene |
| Color | Black |
| ELV | Compliant |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Series | SL |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933422-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
