D-Sub Tools & Hardware MODULE ASSY SVGA SCR TERM SL
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1933423-1 technical specifications.
| Package/Case | Module |
| Color | Beige |
| ELV | Compliant |
| Number of Ports | 1 |
| Orientation | Vertical |
| Series | SL |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.