
Ethernet Cables / Networking Cables C/A,MP,8P,CAT6 SL,SHLD,BL
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.66m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |