
This Ethernet cable assembly features a male to male RJ45 connector configuration, with a length of 4.57 meters. It is manufactured by TE Connectivity and is compliant with ELV standards. The assembly is packaged in bulk and is not halogen-free. It is also compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.57m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |