This TE Connectivity cable assembly is a male to male RJ45 connector cable with a length of 4.57 meters. It is colored red and compliant with ELV standards. The cable is packaged in a bag and is RoHS compliant. It is not halogen free and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.57m |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |