
This TE Connectivity cable assembly features a white color, RJ45 connectors on both ends, and a length of 4.57 meters. It is compliant with RoHS regulations and is not halogen-free. The assembly is packaged in a bag and has a crimp termination. It is designed for use in Ethernet and modular assemblies, specifically for Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1933885-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.57m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933885-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.