
This Ethernet cable assembly features a 4.57m length and a yellow color. It is designed for use in applications where ELV compliance is required. The assembly is packaged in a bag and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.57m |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |