
TE Connectivity's 1-1933887-5 is an Ethernet cable assembly with a length of 4.57 meters, featuring orange color and packaged in a bag. It is a male-to-male RJ45 connector assembly, compliant with ELV standards and RoHS regulations. The assembly is not radiation hardened and is not halogen free.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.57m |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |