
TE Connectivity 1-194189-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Ampower |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-194189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.