
Two-position, right-angle shrouded header for surface mount applications. Features a 4mm pitch and a 2.1mm insulation diameter, accommodating discrete wire up to 22AWG with a poke-in termination. Offers a 4A contact current rating and a 250V voltage rating. Constructed with copper alloy contacts plated in matte tin, housed in black UL94 V-0 rated plastic. Operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the TE Connectivity 1-1954097-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1954097-1 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Depth | 7.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 2.1mm |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 4mm |
| Plating Thickness | 3um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Poke-In |
| Voltage Rating | 250V |
| Width | 7.9mm |
| Wire/Cable Gauge | -22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1954097-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
