13-position, single-row wire housing with a 2.5mm pitch, designed for straight, cable-mount applications. Features a white housing color and natural contact material, utilizing copper alloy for female socket contacts. Rated for 4.5A current and 250V AC, with operating temperatures from -67°C to 221°C. This crimp termination connector system offers mating alignment, locking, and retention, with UL94 V-0 flammability rating.
TE Connectivity 1-1969442-3 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | White |
| Length | 1.3701inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.377inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969442-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.