
16-position, 2-row wire-to-wire connector housing with a 2.5mm pitch. Features female socket contacts rated for 7.5A, accepting 22AWG wire with an insulation diameter of 1.7mm. This natural colored, UL94 V-0 rated housing offers mating alignment, lock, and retention, with a maximum operating temperature of 105°C. Designed for free hanging cable mounting, it is RoHS and ELV compliant.
TE Connectivity 1-1969567-6 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7.5A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Natural |
| Insulation Diameter | 1.7mm |
| Length | 21.04mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.09inch |
| Sealable | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.485inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969567-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.