
10-position, 2-row unshrouded header with a 2.5mm pitch and 2.5mm row spacing. Features straight male pin contacts with a circular shape, brass contact material, and tin plating for mating. This vertical, through-hole mount connector offers a 7.5A contact current rating and a 3.4mm tail length for solder termination. Constructed with white nylon insulation and housing, it operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability rating.
TE Connectivity 1-1969570-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.8mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 15.39mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969570-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.