This right-angle, through-hole mounted header and PCB receptacle connector features a 2.5mm pitch and 2.5mm row spacing, offering 12 positions across two rows. Designed for wire-to-board applications, it boasts a 7.5A contact current rating with brass contacts finished in tin for mating. The nylon insulation material and housing are natural colored, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This RoHS and ELV compliant component includes PCB mount retention and mating retention for secure connections.
TE Connectivity 1-1969572-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.479inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 0.704inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 175 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969572-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.