This 15-contact RCP crimp cable mount housing has a terminal pitch of 2.5mm and a maximum operating temperature range of -25 to 105 degrees Celsius. It is designed for use with crimp termination and has a maximum current rating of 7.5 amps per contact and a maximum voltage rating of 250VAC. The housing is suitable for use in a variety of applications, including cable mounting.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 15 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |