
12-position, 2-row wire-to-wire connector housing with a straight, cable mount orientation. Features a 4.2mm pitch and 4.2mm row spacing, accepting female socket contacts for crimp termination. Constructed from natural colored nylon, this housing offers a 600V operating supply voltage and a temperature range of -40°C to 221°C. It is UL94 V-2 flammability rated, lead-free, RoHS compliant, and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1969597-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.0394inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969597-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.